- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CGPT-R-25.4-45
CGPT-R-25.4-45
TE Connectivity / Raychem Brand
CGPT-R-25.4-45
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
CGPT-R-25.4-45
Search Keywords: CGPTR25445
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CGPT-R-25.4-45
-
Alias/AKA:1097876001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
1 -
Flammability:Flame-Retardant
-
Product Family:CGPT
-
Material:Irradiated Modified Polyolefin
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil
-
Fluid Resistance:Splash Protection
-
Packaging Method:Mini Spool
-
Size Range:.5 – 1 in, 12.7 – 25.4 mm
-
Voltage (Max):.6 kV
-
Wall Type:Single
-
Shrink Ratio:2:1
-
Product Source:Czech Republic
-
Low Outgassing:No
-
Resistant To:Fluids , Mechanical Damage , Strain
-
Shrink Temperature (Min):80 °C
-
Recovered Inside Diameter (Max):.5 in, 12.7 mm
-
Recovered Wall Thickness (Nominal):.035 in, .9 mm
-
Expanded Inside Diameter (Min):25.4 mm
-
Recovered Wall Thickness (Tolerance):.006 in, .15 mm
-
Color:Yellow/Green
-
Recovery Temperature:120 °C
-
Applicable Region:Asia , EMEA
-
Flexibility:Flexible
-
Operating Temperature Range:-40 – 135 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
20
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
61 Weeks
can ship
8/2/27
Price (USD)
Qty
Unit Price
10
$23.15
25
$22.25
50
$19.61
100
$15.22
250 +
$14.57
Click for Quote
Log in
to unlock special pricing