- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CGPT-9.5/4.8-4-FSP
CGPT-9.5/4.8-4-FSP
TE Connectivity / Raychem Brand
CGPT-9.5/4.8-4-FSP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
CGPT-9.5/4.8-4-FSP
Search Keywords: CGPT95484FSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CGPT-9.5/4.8-4-FSP
-
Alias/AKA:5534544001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
121 -
Applicable Region:Asia , EMEA
-
Low Outgassing:No
-
Expanded Inside Diameter (Min):.374 in, 9.5 mm
-
Recovered Wall Thickness (Tolerance):.006 in, .15 mm
-
Recovered Inside Diameter (Max):.189 in, 4.8 mm
-
Flammability:Flame-Retardant
-
Fluid Resistance:Splash Protection
-
Recovery Temperature:120 °C
-
Shrink Ratio:2:1
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil
-
Recovered Wall Thickness (Nominal):.026 in, .65 mm
-
Material:Irradiated Modified Polyolefin
-
Product Family:CGPT
-
Voltage (Max):.6 kV
-
Wall Type:Single
-
Shrink Temperature (Min):80 °C
-
Packaging Method:Flat Spool
-
Resistant To:Fluids , Mechanical Damage , Strain
-
Product Source:Czech Republic
-
Operating Temperature Range:-40 – 135 °C
-
Color:Yellow
-
Flexibility:Flexible
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
605
17 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
605
$1.45
908
$1.15
1,210 +
$1.13
Click for Quote
Log in
to unlock special pricing