- Home ›
- All Products›
- CGPT-3/1-X-SP
CGPT-3/1-X-SP
TE Connectivity / Raychem Brand
CGPT-3/1-X-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CGPT-3/1-X-SP
Search Keywords: CGPT31XSP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CGPT-3/1-X-SP
-
Alias/AKA:7233914001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
ECCN:EAR99
-
Reel Pack:
300 -
Shrink Temperature (Min):80 °C
-
Shrink Ratio:3:1
-
Expanded Inside Diameter (Min):.118 in, 3 mm
-
Recovered Wall Thickness (Tolerance):.005 in, .12 mm
-
Flammability:Non-Flame-Retardant
-
Recovered Inside Diameter (Max):.039 in, 1 mm
-
Packaging Method:Spool
-
Applicable Region:Asia , EMEA
-
Resistant To:Fluids , Mechanical Damage , Strain
-
Recovery Temperature:120 °C
-
Material:Irradiated Modified Polyolefin
-
Product Source:Czech Republic
-
Voltage (Max):.6 kV
-
Low Outgassing:No
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil
-
Recovered Wall Thickness (Nominal):.022 in, .55 mm
-
Color:Clear
-
Fluid Resistance:Splash Protection
-
Flexibility:Flexible
-
Wall Type:Single
-
Product Family:CGPT
-
Operating Temperature Range:-40 – 135 °C
-
Size Range:.04 – .118 in, 1 – 3 mm
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
750
$1.462
1,500
$0.899
2,250
$0.712
3,000 +
$0.698
Click for Quote
Log in
to unlock special pricing