- Home ›
- All Products›
- CGPT-1.2/0.6-0-SP
CGPT-1.2/0.6-0-SP
TE Connectivity / Raychem Brand
CGPT-1.2/0.6-0-SP
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CGPT-1.2/0.6-0-SP
Search Keywords: CGPT12060SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CGPT-1.2/0.6-0-SP
-
Alias/AKA:5069794007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
600 -
Low Outgassing:No
-
Expanded Inside Diameter (Min):.047 in, 1.2 mm
-
Fluid Resistance:Splash Protection
-
Packaging Method:Spool
-
Recovered Inside Diameter (Max):.024 in, .6 mm
-
Recovered Wall Thickness (Tolerance):.005 in, .12 mm
-
Material:Irradiated Modified Polyolefin
-
Shrink Temperature (Min):80 °C
-
Recovered Wall Thickness (Nominal):.018 in, .45 mm
-
Operating Temperature Range:-40 – 135 °C
-
Color:Black
-
Product Source:Czech Republic
-
Voltage (Max):.6 kV
-
Fluid Type:Gasoline , Hydraulic Fluid , Lubricating Oil
-
Shrink Ratio:2:1
-
Recovery Temperature:120 °C
-
Wall Type:Single
-
Product Family:CGPT
-
Flammability:Flame-Retardant
-
Applicable Region:Asia , EMEA
-
Flexibility:Flexible
-
Resistant To:Fluids , Mechanical Damage , Strain
-
Size Range:.023 – .046 in, .6 – 1.2 mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
900
$1.642
1,800
$1.011
2,700
$0.800
3,600 +
$0.784
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT