- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CF8120-000
CF8120-000
TE Connectivity / Raychem Brand
Tinel-Lock Adapter Pancake Code 54
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Tinel-Lock Adapter Pancake Code 54
Search Keywords: CF8120000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CF8120-000
-
Alias/AKA:PNT54SJ00-1410AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Comment:For Specific shell size information, refer to Harnware™ or Catalog.
-
Connector System:Cable-to-Cable
-
Cable Diameter Range:.32 – .59 in, 8 – 15 mm
-
Adapter Angle:Straight
-
Sealable:Yes
-
Backshell Material:Stainless Steel
-
Adapter Plating Material:Passivated (SAE AMS-QQ-P-35 or MIL-S-5002)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
41 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
13
$509.05
25
$279.41
38
$189.63
50 +
$185.84
Click for Quote
Log in
to unlock special pricing