- Home ›
- All Products›
- CF4097-000
CF4097-000
TE Connectivity / Raychem Brand
44A0111-16-8-L183
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0111-16-8-L183
Search Keywords: CF4097000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CF4097-000
-
Alias/AKA:44A0111-16-8-L183
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Style:Primary
-
Cable Type:Spec 44
-
Product Type:Wire
-
Operating Temperature Range:-65 – 150 °C
-
Conductor Diameter:.055 in, 1.39 mm
-
Strand Size:29 AWG
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Wire Source:United Kingdom
-
Wire Size:16 AWG, 1.31 mm²
-
Number of Conductors:1
-
Voltage Rating:600 V
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Conductor Material:Tin-Coated Copper
-
Overall Outside Diameter:.072 in, 1.83 mm
-
Wire Diameter:.072 in, 1.83 mm
-
Number of Strands:19
-
Wire Color:Gray
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
25 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5,000
$1.3576
10,000
$0.7165
15,000
$0.4928
20,000 +
$0.4829
Click for Quote
Log in
to unlock special pricing