- Home ›
- All Products›
- CF3601-000
CF3601-000
TE Connectivity / Raychem Brand
206M020-19C10
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
206M020-19C10
Search Keywords: CF3601000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CF3601-000
-
Alias/AKA:206M020-19C10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Magneform Ring
-
Cable Diameter Range:313 – 5 in, 79 – 127 mm
-
Material:Aluminum
-
Adapter Entry Size:10
-
Style:Shielded Boot
-
Adapter Plating Material:Aluminum Alloys: Electroless Nickel per SAE AMS-C-26074, Class 3 or Class 4, Grade B , Steel & Other Base Metals Heat Treatable to Improve Hardness: Electroless Nickel per SAE AMS-C-26074, Class 1, Grade B
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
13
$516.01
25
$283.23
38
$192.22
50 +
$188.38
Click for Quote
Log in
to unlock special pricing