- Home ›
- All Products›
- CF2752-000
CF2752-000
TE Connectivity / Raychem Brand
CGPE-105 FLEXIBLE, COMMERCIAL GRADE, POLYOLEFIN, HEAT-SHRINKABLE TUBING
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CGPE-105 FLEXIBLE, COMMERCIAL GRADE, POLYOLEFIN, HEAT-SHRINKABLE TUBING
Search Keywords: CF2752000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CF2752-000
-
Alias/AKA:CGPE-105-1/16-6-0.375IN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50000 -
Recovery Temperature:100 °C
-
Flexibility:Flexible
-
Cut Length:.375 in, 9.53 mm
-
Fluid Resistance:Splash Protection
-
Recovered Wall Thickness (Nominal):.017 in, .43 mm
-
Wall Type:Single
-
Recovered Inside Diameter (Max):.031 in, .79 mm
-
Shrink Temperature (Min):85 °C
-
Recovered Wall Thickness (Tolerance):.006 in, .15 mm
-
Low Outgassing:No
-
Voltage (Max):.6 kV
-
Color:Blue
-
Applicable Region:Global
-
Flammability:Non-Flame-Retardant
-
Packaging Method:Piece
-
Fluid Type:Brake Fluid , Water
-
Shrink Ratio:2:1
-
Resistant To:Fluids , Mechanical Damage , Strain
-
Expanded Inside Diameter (Min):.063 in, 1.6 mm
-
Operating Temperature Range:-70 – 105 °C
-
Product Source:US
-
Material:Irradiated Modified Polyolefin
-
Product Family:CGPE-105
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50000
14 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
50,000
$0.0324
100,000
$0.0200
150,000
$0.0158
200,000 +
$0.0155
Click for Quote
Log in
to unlock special pricing