- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CES-2A-T3
CES-2A-T3
TE Connectivity / Raychem Brand
Heat Shrink Cable Entry Seal ST Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Heat Shrink Cable Entry Seal ST Polyolefin
Search Keywords: CES2AT3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CES-2A-T3
-
Alias/AKA:294463-001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Cable Entry Seal
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 90 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
65 Weeks
can ship
8/23/27
Price (USD)
Qty
Unit Price
2
$146.23
5
$145.86
10
$145.50
25
$145.14
50
$76.84
75
$54.07
100 +
$52.99
Click for Quote
Log in
to unlock special pricing