- Home ›
- All Products›
- CD78763001
CD78763001
TE Connectivity / Raychem Brand
ACW0219-1.00-41(NS)
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
ACW0219-1.00-41(NS)
Search Keywords: CD78763001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CD78763001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Packaging Quantity:6000 m
-
Wire Color (Base):Yellow
-
Operating Temperature Range:-40 – 150 °C
-
Wire Size:1 mm²
-
Packaging Method:Spool
-
Wire Color (Stripe):Brown
-
Cable Type:Primary Wire
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified Polyalkene
-
Voltage Rating:50 VAC
-
Conductor Material:Bare Copper
-
Outside Cable Diameter:.05 in, 2 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
15,000
$1.479
30,000
$0.756
45,000
$0.514
60,000 +
$0.504
Click for Quote
Log in
to unlock special pricing