- Home ›
- All Products›
- CD70603001
CD70603001
TE Connectivity / Raychem Brand
CL105-0111-1.50-9
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CL105-0111-1.50-9
Search Keywords: CD70603001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CD70603001
-
Alias/AKA:CL105-0111-1.50-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
1 -
Cable Type:CL105
-
Conductor Material:Tin-Plated Copper
-
Wire & Cable Insulation Material:Halogen-Free Polymer
-
Wire Size:1.5 mm²
-
Voltage Rating:600/1000 V
-
Operating Temperature Range:-40 – 120 °C
-
Wire Color (Base):White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
500
$4.59
1,000
$2.43
1,500
$1.71
2,000 +
$1.68
Click for Quote
Log in
to unlock special pricing