- Home ›
- All Products›
- CC9213-000
CC9213-000
TE Connectivity / Raychem Brand
TMS-90-SCE-1-1/2-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TMS-90-SCE-1-1/2-4
Search Keywords: CC9213000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CC9213-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
Supplier Standard Pack:
100 -
Material:Radiation Crosslinked Polyolefin
-
Wall Thickness (Nominal) (Full Recovery):1.02 mm
-
Sleeve Color:Yellow
-
Product Type:Marker Sleeve
-
Fluid Resistance:24 hour fluid immersion at 23 °C (73 °F)
-
Shrink Ratio:2:1
-
Format:Ladder
-
Recommended Printer:See Printer Ribbon Matrix
-
Expanded Inside Diameter (Min):1.5 in
-
Packaging Quantity:100
-
Operating Temperature Range:-55 – 135 °C
-
Grade:Military
-
Recovered Inside Diameter (Max):19.1 mm
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Compatible Cable Diameter:.825 – 1.3 in
-
Comment:Other colors available, contact TE.
-
Sleeve Length (Nominal):50.8 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$5.50
50
$4.47
100
$4.27
300
$4.09
500
$3.92
1,000
$3.81
2,500
$3.72
5,000 +
$2.73
Click for Quote
Log in
to unlock special pricing