- Home ›
- All Products›
- CC9187-000
CC9187-000
TE Connectivity / Raychem Brand
TMS-90-SCE-3/8-9
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TMS-90-SCE-3/8-9
Search Keywords: CC9187000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CC9187-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Recommended Printer:See Printer Ribbon Matrix
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Tubing Grade:Military
-
Shrink Ratio:2:1
-
Tubing Type:Ladder
-
Packaging Quantity:1500
-
Compatible Cable Diameter:.137 – .32 in, 3.47 – 8.12 mm
-
Sleeve Length:2 in, 50.8 mm
-
Recovered Inside Diameter:.125 in, 3.18 mm
-
Recommended Ribbon:See Printer Ribbon Matrix
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$2.73
500
$1.69
750
$1.33
1,000 +
$1.31
Click for Quote
Log in
to unlock special pricing