- Home ›
- All Products›
- CC9182-000
CC9182-000
TE Connectivity / Raychem Brand
TMS-90-SCE-3/8-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TMS-90-SCE-3/8-4
Search Keywords: CC9182000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CC9182-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Fluid Resistance:24 hour fluid immersion at 23 °C (73 °F)
-
Recovered Inside Diameter (Max):3.18 mm
-
Grade:Military
-
Compatible Cable Diameter:3.47 – 8.12 mm
-
Packaging Quantity:1500
-
Material:Radiation Crosslinked Polyolefin
-
Shrink Ratio:2:1
-
Comment:Other colors available, contact TE.
-
Product Type:Marker Sleeve
-
Sleeve Color:Yellow
-
Expanded Inside Diameter (Min):9.53 mm
-
Sleeve Length (Nominal):2 in
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Operating Temperature Range:-67 – 275 °F
-
Recommended Printer:See Printer Ribbon Matrix
-
Format:Ladder
-
Wall Thickness (Nominal) (Full Recovery):.025 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
375
$2.73
750
$1.69
1,125
$1.33
1,500 +
$1.31
Click for Quote
Log in
to unlock special pricing