- Home ›
- All Products›
- CC9114-000
CC9114-000
TE Connectivity / Raychem Brand
TMS-90-SCE-1/4-2
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TMS-90-SCE-1/4-2
Search Keywords: CC9114000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CC9114-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
Supplier Standard Pack:
2500 -
Sleeve Color:Red
-
Recovered Inside Diameter (Max):.083 in
-
Product Type:Marker Sleeve
-
Expanded Inside Diameter (Min):.25 in
-
Compatible Cable Diameter:.15 – .215 in
-
Sleeve Length (Nominal):50.8 mm
-
Operating Temperature Range:-67 – 275 °F
-
Wall Thickness (Nominal) (Full Recovery):.025 in
-
Material:Radiation Crosslinked Polyolefin
-
Recommended Printer:See Printer Ribbon Matrix
-
Comment:Other colors available, contact TE.
-
Grade:Military
-
Fluid Resistance:24 hour fluid immersion at 23 °C (73 °F)
-
Recommended Ribbon:See Printer Ribbon Matrix
-
Shrink Ratio:2:1
-
Format:Ladder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
625
$3.63
1,250
$1.92
1,875
$1.35
2,500 +
$1.33
Click for Quote
Log in
to unlock special pricing