- Home ›
- All Products›
- CC3801-000
CC3801-000
TE Connectivity / Raychem Brand
RPS-1K-400-1000/2.0-S1-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
RPS-1K-400-1000/2.0-S1-4
Search Keywords: CC3801000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CC3801-000
-
Alias/AKA:RPS-1K-400-1000/2.0-S1-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Markers per Sleeve:2
-
Packaging Quantity:1000
-
Number of Prescores:1
-
Printer Technology:Thermal Transfer
-
Primary Product Color:Yellow
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Product Length:1 in, 25 mm
-
Expanded Inside Diameter (Min):1.5 in, 38.1 mm
-
Shrink Ratio:3:1
-
Recovered Inside Diameter (Max):.75 in, .752 in, 19 mm, 19.1 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
19 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$5.80
500
$3.57
750
$2.82
1,000 +
$2.77
Click for Quote
Log in
to unlock special pricing