- Home ›
- All Products›
- CC2649-000
CC2649-000
TE Connectivity / Raychem Brand
B-106-1803CS50
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
B-106-1803CS50
Search Keywords: CC2649000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CC2649-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Sealable:No
-
Stud Size:5/16
-
Packaging Method:Bag
-
Shape Description:RING-008
-
Insulation Sleeve Color:Yellow
-
Number of Holes:1
-
Packaging Quantity:50
-
Terminal Orientation:Straight
-
Wire Insulation Support:With
-
Terminal Plating Material:Tin
-
Compatible With Discrete Wire Type:Stranded
-
Barrel Type:Closed
-
Wire Size:12 – 10 AWG, 3 – 6 mm²
-
Tongue Thickness:.039 in, .99 mm
-
Stud Diameter:.331 in, 8.4 mm
-
Barrel Inside Diameter:.256 in, 6.5 mm
-
Product Weight:2.414 g, .0851 oz
-
Product Length:1.771 in, 44.98 mm
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
713
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
713
$2.98
1,425
$1.58
2,138
$1.11
2,850 +
$1.09
Click for Quote
Log in
to unlock special pricing