- Home ›
- All Products›
- CC2631-000
CC2631-000
TE Connectivity / Raychem Brand
B-106-7401CS100
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
B-106-7401CS100
Search Keywords: CC2631000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CC2631-000
-
Alias/AKA:B-106-7401CS100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Packaging Method:Bag
-
Packaging Quantity:100
-
Insulation Material:Heat Shrinkable Nylon
-
Barrel Type:Closed
-
Terminal Plating Material:Tin
-
Barrel Inside Diameter:.16 in, 4 mm
-
Wire Size:22 – 18 AWG, 509 – 1900 CMA, .3 – .9 mm²
-
Bullet Diameter:.157 in, 4 mm
-
Primary Product Color:Red
-
Sleeve Material:Polyamide
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,100
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
30 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
100
$3.43
300
$3.42
500
$3.41
800
$3.40
1,600
$1.80
2,400
$1.27
3,200 +
$1.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments