- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CB5364-000
CB5364-000
TE Connectivity / Raychem Brand
SST-48-13/FR/97
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
SST-48-13/FR/97
Search Keywords: CB5364000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB5364-000
-
Alias/AKA:SST-48-13/FR/97
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 90 °C
-
Inside Diameter After Shrinking:9.52 mm
-
Inside Diameter Before Shrinking:33.02 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
MOQ for out of Stock Qty:
15
18 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$45.82
5
$32.03
10
$29.95
15
$29.65
30
$28.72
45
$27.54
60 +
$27.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments