- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CB5332-000
CB5332-000
TE Connectivity / Raychem Brand
SST-48-07/97/NM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SST-48-07/97/NM
Search Keywords: CB5332000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB5332-000
-
Alias/AKA:SST-48-07/97/NM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Low Outgassing:No
-
Packaging Method:Piece
-
Flammability:Non-Flame-Retardant
-
Material:Irradiated Modified Polyolefin
-
Fluid Type:De-Icing Fluid , Hydraulic Fluid , Lubricating Oil , Turbine Fuel
-
Flexibility:Semi-Rigid
-
Wall Type:Single
-
Product Source:US
-
Applicable Region:Global
-
Shrink Temperature (Min):90 °C
-
Resistant To:Abrasion , Fluids , Moisture
-
Fluid Resistance:Moisture/Spray Protection
-
Recovered Inside Diameter (Max):.2204 in, 5.6 mm
-
Recovery Temperature:121 °C
-
Color:Black
-
Shrink Ratio:3:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$15.56
20
$15.19
40
$14.96
60
$14.75
100
$13.25
260
$11.26
500 +
$9.99
Click for Quote
Log in
to unlock special pricing