- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CB5331-000
CB5331-000
TE Connectivity / Raychem Brand
SST-48-07/226/NM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SST-48-07/226/NM
Search Keywords: CB5331000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB5331-000
-
Alias/AKA:SST-48-07/226/NM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 90 °C
-
Inside Diameter After Shrinking:5.58 mm
-
Inside Diameter Before Shrinking:19.05 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
191
Can Ship immediately
18 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$22.92
5
$22.13
20
$21.28
40
$20.97
60
$20.40
100
$18.84
260 +
$16.01
Click for Quote
Log in
to unlock special pricing