- Home ›
- All Products›
- CB5305-000
CB5305-000
TE Connectivity / Raychem Brand
SST-24-27/97
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SST-24-27/97
Search Keywords: CB5305000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB5305-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Applicable Region:Global
-
Product Source:US
-
Recovery Temperature:121 °C
-
Shrink Ratio:3:1
-
Flexibility:Semi-Rigid
-
Shrink Temperature (Min):90 °C
-
Packaging Method:Box
-
Primary Product Color:Black
-
Primary Product Material:Irradiated Modified Polyolefin
-
Operating Temperature Range:-55 – 110 °C
-
Recovered Inside Diameter (Max):.9 in, 22.9 mm
-
Recovered Wall Thickness (Tolerance):.16 in, 4.06 mm
-
Expanded Inside Diameter (Min):2.7 in, 68.58 mm
-
Fluid Type:De-Icing Fluid , Hydraulic Fluid , Lubricating Oil , Turbine Fuel
-
Product Length:24 in, 609.6 mm
-
Wall Type:Single Wall
-
Mechanical Resistance:Abrasion , Fluids , Moisture
-
Resistance Properties:Moisture
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
120
$44.28
240
$23.37
360
$16.07
480 +
$15.75
Click for Quote
Log in
to unlock special pricing