- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CB5024-000
CB5024-000
TE Connectivity / Raychem Brand
BSTS-11X25/CL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
BSTS-11X25/CL
Search Keywords: CB5024000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB5024-000
-
Alias/AKA:BSTS-11X25/CL
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Tubing
-
Body Material:Polymer
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:Clear
-
Operating Temperature:-55 to 90 °C
-
Inside Diameter After Shrinking:9.52mm (0.375in)
-
Inside Diameter Before Shrinking:27.94mm (1.100in)
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
54
Can Ship immediately
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$102.88
5
$78.04
10
$75.71
25
$73.32
50
$73.13
100
$72.95
250 +
$72.77
Click for Quote
Log in
to unlock special pricing