- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- CB5001-000
CB5001-000
TE Connectivity / Raychem Brand
BSTS-03X4
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
BSTS-03X4
Search Keywords: CB5001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB5001-000
-
Alias/AKA:BSTS-03X4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Tubing
-
Body Material:Polymer
-
Shrink Wall Type:Thick
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 90 °C
-
Inside Diameter After Shrinking:2.54mm (0.10in)
-
Inside Diameter Before Shrinking:7.62mm (0.300in)
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
25 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
20
$11.74
40
$11.03
60
$10.31
100
$9.80
260
$8.75
500
$8.67
1,000 +
$8.63
Click for Quote
Log in
to unlock special pricing