- Home ›
- All Products›
- CB4939-000
CB4939-000
TE Connectivity / Raychem Brand
Cable Accessories Flexible Stub Splice Kit Viton Black
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Cable Accessories Flexible Stub Splice Kit Viton Black
Search Keywords: CB4939000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB4939-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Length:3.35 in, 85 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Splice Capacity:2
-
Splice Features:Splice Kit
-
Primary Product Color:Black
-
Splice Type:Cable Splice
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
31 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
125
$84.82
250
$43.32
375
$29.49
500 +
$28.90
Click for Quote
Log in
to unlock special pricing