- Home ›
- All Products›
- CB3822-000
CB3822-000
TE Connectivity / Raychem Brand
TXR40AB45-2006AI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AB45-2006AI
Search Keywords: CB3822000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB3822-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR06AI
-
Salt Spray Resistance:500 Hr
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .38 in, .2 – 9.5 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Body Orientation:45°
-
Primary Product Color:Olive Drab
-
Product Length:1.85 in, 47 mm
-
TE Connector Interface Code:40
-
Compatible With Connector Shell Size:21 , G
-
Primary Product Material:Aluminum
Tools/3D Models
+
Product Guides
+
Contact for Pricing
There are some restrictions on the sale of this product.
Please submit price request
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
68 Weeks
can ship
9/17/27