- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CB1052-000
CB1052-000
TE Connectivity / Raychem Brand
Cross Referenced to TE CNTY RAYCHEM - Part RYCD-500-0463-G24-R120
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Cross Referenced to TE CNTY RAYCHEM - Part RYCD-500-0463-G24-R120
Search Keywords: CB1052000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB1052-000
-
Alias/AKA:D-500-0463-G24-R120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature (Max):150 °C
-
Product Type:Data Bus Component
-
Space-Grade:No
-
Cable Type:2026G2424 (Single Optimized Shield Cable)
-
Connection Type:Solder
-
Connector Type:Spliced-In
-
Impedance:120 Ω
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
69
12 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
69
$504.68
138
$257.77
207
$175.46
275 +
$171.95
Click for Quote
Log in
to unlock special pricing