- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CB0936-000
CB0936-000
TE Connectivity / Raychem Brand
FL2500-NO.4-J2-0-25MM
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
FL2500-NO.4-J2-0-25MM
Search Keywords: CB0936000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CB0936-000
-
Alias/AKA:FL2500-NO.4-J2-0-25MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Wall Type:Dual
-
Cut Length:25 mm
-
Expanded Inside Diameter (Min):.7 in, 17.78 mm
-
Flammability:Flame-Retardant
-
Recovered Inside Diameter (Max):.175 in, 4.45 mm
-
Product Family:FL2500
-
Packaging Method:Piece
-
Product Source:US
-
Color:Black
-
Flexibility:Semi-Rigid
-
Recovery Temperature:135 °C
-
Applicable Region:Global
-
Shrink Temperature (Min):110 °C
-
Low Outgassing:No
-
Shrink Ratio:4:1
-
Voltage (Max):.6 kV
-
Resistant To:Abrasion
-
Recovered Wall Thickness (Tolerance):.1 in, 2.54 mm
-
Material:Irradiated Modified Polyolefin
-
Operating Temperature Range:-40 – 135 °C
-
Fluid Type:Water
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
20,000
Can Ship immediately
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
18 Weeks
can ship
10/5/26