- Home ›
- All Products›
- CA7639-000
CA7639-000
TE Connectivity / Raychem Brand
S200-1-9030
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
S200-1-9030
Search Keywords: CA7639000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:CA7639-000
-
Alias/AKA:S200-1-9030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Temperature (Max):150 °C
-
Pre-Installed Lead:Yes
-
Operating Temperature (Max):200 °C
-
Resistance Properties:Immersion Protection
-
Recovered Inside Diameter (Max):.035 in, .89 mm
-
Expanded Inside Diameter (Min):.075 in, 1.91 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
38 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
125
$12.66
250
$7.79
375
$6.17
500 +
$6.05
Click for Quote
Log in
to unlock special pricing