- Home ›
- All Products›
- C94133-000
C94133-000
TE Connectivity / Raychem Brand
TXR54AU90-1006AI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TXR54AU90-1006AI
Search Keywords: C94133000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C94133-000
-
Alias/AKA:TXR54AU90-1006AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:48 Hr
-
Termination Device Included:TR06AI
-
Cable Entry Diameter:.01 – .38 in, .2 – 9.5 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Primary Product Plating Material:Zinc Cobalt
-
TE Connector Interface Code:54
-
Primary Product Color:Olive Drab
-
Product Length:1.04 in, 26.5 mm
-
Primary Product Material:Aluminum
-
Body Orientation:Right Angle
-
Compatible With Connector Shell Size:10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
13
$468.17
25
$256.98
38
$174.40
50 +
$170.91
Click for Quote
Log in
to unlock special pricing