- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- C91356-000
C91356-000
TE Connectivity / Raychem Brand
HT-SCE-1K-1/4-2.0-S1-9
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HT-SCE-1K-1/4-2.0-S1-9
Product Highlights:
- HT-SCE Series
- Marker Sleeve
- Military Grade
- Radiation Cross-Linked Fluoropolymer Material
- Operating Temperature = -55 - 225 °C
Search Keywords: C91356000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C91356-000
-
Alias/AKA:HT-SCE-1K-1/4-2.0-S1-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Material:Fluoropolymer
-
Marker Color:White
-
Maximum Cable Diameter:6 mm
-
Marker Type:Printable
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
250
$11.85
500
$6.27
750
$4.42
1,000 +
$4.33
Click for Quote
Log in
to unlock special pricing