- Home ›
- All Products›
- C857260001
C857260001
TE Connectivity / Raychem Brand
TMS-SCE-1K-1-1/2-2.0-S1-4
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TMS-SCE-1K-1-1/2-2.0-S1-4
Search Keywords: C857260001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C857260001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Number of Prescores:1
-
Packaging Quantity:1000
-
Printer Technology:Thermal Transfer
-
Markers per Sleeve:2
-
Primary Product Color:Yellow
-
Operating Temperature Range:-55 – 135 °C, -67 – 275 °F
-
Shrink Ratio:3:1
-
Expanded Inside Diameter (Min):1.5 in, 38.1 mm
-
Recovered Inside Diameter (Max):.75 in, .752 in, 19 mm, 19.05 mm
-
Product Length:1 in, 25.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
19 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
500
$9.99
1,000
$5.27
1,500
$3.63
2,000 +
$3.55
Click for Quote
Log in
to unlock special pricing