- Home ›
- All Products›
- C85103-000
C85103-000
TE Connectivity / Raychem Brand
82A0811-1-9-F874
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
82A0811-1-9-F874
Search Keywords: C85103000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C85103-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Color:WT
-
Product Classification:Wire - Spec 80 (FlexLine)
-
Conductor Material:Tin-Coated Copper
-
Product Type:Wire
-
Cable Style:Primary
-
Wall Type:Single
-
Wire Class:Medium Weight
-
Conductor Stranding:High Strand Count Conductor
-
Wire Size:1 AWG
-
Number of Conductors:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
25 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
125
$65.93
250
$34.80
375
$23.93
500 +
$23.45
Click for Quote
Log in
to unlock special pricing