- Home ›
- All Products›
- C67278-000
C67278-000
TE Connectivity / Raychem Brand
MV-508064-10-8A
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
MV-508064-10-8A
Search Keywords: C67278000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C67278-000
-
Alias/AKA:MV-508064-10-8A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Number of Labels Across:1
-
Label Style:Die-Cut
-
Packaging Method:Roll
-
Label Thickness:86 Micron
-
Packaging Quantity:10000
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Label Type:Void & Tamper Evident Labels
-
Product Width:2 in, 50.8 mm
-
Primary Product Color:Matte Metalized Silver
-
Label Finish:Matte
-
Product Height:.25 in, 6.4 mm
-
Agency/Standard:UL
-
Primary Product Material:Polyester
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
40000
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
40,000
$0.0844
80,000
$0.0447
120,000
$0.0314
160,000 +
$0.0308
Click for Quote
Log in
to unlock special pricing