- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C5E-24C124-C14-0
C5E-24C124-C14-0
TE Connectivity / Raychem Brand
C5E-24C124-C14-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
C5E-24C124-C14-0
Search Keywords: C5E24C124C140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C5E-24C124-C14-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544491000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:100 Ω
-
Wire Size:24 AWG
-
Cable Type:CAT5e
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
30 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1,250
$37.55
2,500
$19.18
3,750
$13.05
5,000 +
$12.79
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT