- Home ›
- All Products›
- C55042-000
C55042-000
TE Connectivity / Raychem Brand
TXR40AU00-1612BI
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
TXR40AU00-1612BI
Search Keywords: C55042000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C55042-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Shell Size:17 , E
-
Adapter Angle:00
-
Material:Aluminum
-
Adapter Entry Size:12
-
TE Adapter Code:40
-
Adapter Plating Material:Zinc Cobalt over Electroless Nickel
-
Cable Diameter Range:375 – 6 in, 95 – 152 mm
-
Style:Tinel-Lock
-
Braid:30 Single , 32 Double , 36 Double
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
68 Weeks
can ship
9/20/27
Price (USD)
Qty
Unit Price
13
$222.08
25
$122.27
38
$84.91
50 +
$83.21
Click for Quote
Log in
to unlock special pricing