- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C53218-000
C53218-000
TE Connectivity / Raychem Brand
CHA-0307
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
CHA-0307
Search Keywords: C53218000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C53218-000
-
Alias/AKA:CHA-0307
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:MX
-
ECCN:9A991.D
-
Supplier Standard Pack:
20 -
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Product Type:Accessory
-
Connector Shielding Accessory Type:Grounding Block
-
Mating Interface Width:1 in, 25.4 mm
-
Connector & Housing Type:Plug
-
Contact Current Rating (Max):1 A
-
Accessory Type:Grounding Block
-
Shell Size:25.4 mm
-
Connector Style:Plug
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
347
can ship
MOQ for out of Stock Qty:
35
12 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
35
$278.26
70
$142.12
105
$96.74
140 +
$94.81
Click for Quote
Log in
to unlock special pricing