- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- C49110-000
C49110-000
TE Connectivity / Raychem Brand
Banding Backshell
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Description
+
Banding Backshell
Search Keywords: C49110000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C49110-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters
-
Shell Size:17
-
Angular Function:180 °
-
Operating Temperature:-65 to 175 °C
-
Body Material:Aluminum Alloy
-
Color:Olive Drab
-
Dimension:32.5mm mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
2
Price (USD)
Qty
Unit Price
2
$48.53
8
$47.62
16
$46.71
32
$45.82
67
$44.92
100
$35.70
250 +
$32.27
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT