- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C48809-000
C48809-000
TE Connectivity / Raychem Brand
224W142-25-G44-0
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
224W142-25-G44-0
Search Keywords: C48809000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C48809-000
-
Alias/AKA:224W142-25-G44-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material Code:25
-
Fluid/Chemical Resistance:Long-Term Exposure at High Temperature
-
Molded Part Type:Molded Boot
-
Lipped:Yes
-
Formcode des Formteils:224
-
Molded Part Shape:90 °
-
Adhesive Type:Adhesive Purchased Separately
-
Material:Fluid Resistant Modified Elastomer
-
Inside Diameter as Supplied:1.22 in, 31 mm
-
Power Cable Accessory:No
-
Material Systems Code:25
-
Operating Temperature Range:-75 – 150 °C, -103 – 302 °F
-
Cable Diameter Range:.79 – 1.22 in, 20.1 – 31 mm
-
Adhesive Options:/225 Precoat
-
Adhesive Pre-Coat:No
-
Molded Part Shape Code:224
-
Approved Standards:VG95343 Parts 6,7,8 and 9
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
45 Weeks
can ship
3/16/27
Price (USD)
Qty
Unit Price
1
$18.96
5
$18.30
10
$17.87
25
$17.60
50
$17.34
100
$16.87
250 +
$16.66
Click for Quote
Log in
to unlock special pricing