- Home ›
- All Products›
- C48138-000
C48138-000
TE Connectivity / Raychem Brand
MP-165102-10-8A
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
MP-165102-10-8A
Search Keywords: C48138000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C48138-000
-
Alias/AKA:MP-165102-10-8A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Label Style:Die-Cut
-
Label Type:Industrial Label
-
Packaging Method:Roll
-
Number of Labels Across:5
-
Label Thickness:72 Micron
-
Packaging Quantity:10000
-
Operating Temperature Range:-40 – 150 °C, -40 – 302 °F
-
Agency/Standard:UL
-
Primary Product Material:Polyester
-
Product Width:.65 in, 16.5 mm
-
Product Height:.4 in, 10.2 mm
-
Primary Product Color:Metalized Silver
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10000
21 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
10,000
$0.3038
20,000
$0.1608
30,000
$0.1132
40,000 +
$0.1109
Click for Quote
Log in
to unlock special pricing