- Home ›
- All Products›
- C43670-000
C43670-000
TE Connectivity / Raychem Brand
TTVF150PK-100
Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
TTVF150PK-100
Search Keywords: C43670000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C43670-000
-
Alias/AKA:TTVF150PK-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Label Type:Continuous
-
Operating Temperature Range:-40 – 266 °F
-
Material:Tedlar
-
Recommended Ribbon:1330-3300-10
-
Label Color:Pink
-
Label Height:N/A in
-
Web Width:3 in
-
Adhesive Type:Permanent Acrylic
-
Printer Type:Thermal Transfer
-
Recommended Printer:T308S
-
Performance Labels:Yes
-
Label Width:38.1 mm
-
Label Length:100 ft
-
Packaging Method:Roll
-
Product Type:Labels
-
Tamper Evident:No
-
Self-Laminating:No
-
Energy Product:No
-
Number of Labels Across:1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
2
$2,416.32
3
$1,700.37
5
$1,052.44
6 +
$1,031.39
Click for Quote
Log in
to unlock special pricing