- Home ›
- All Products›
- C33828-000
C33828-000
TE Connectivity / Raychem Brand
TXR40AU00-0806BI
Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
TXR40AU00-0806BI
Search Keywords: C33828000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C33828-000
-
Alias/AKA:TXR40AU00-0806BI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Style:Tinel-Lock
-
Material:Aluminum
-
Cable Diameter Range:188 – 3 in, 48 – 76 mm
-
Braid:30 Single , 32 Double , 36 Double
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
TE Adapter Code:40
-
Connector Shell Size:9 , A
-
Adapter Angle:00
-
Adapter Entry Size:06
-
Adapter Plating Material:Zinc Cobalt over Electroless Nickel
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
68 Weeks
can ship
8/23/27
Price (USD)
Qty
Unit Price
13
$512.55
25
$281.33
38
$190.93
50 +
$187.11
Click for Quote
Log in
to unlock special pricing