- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- C14523-000
C14523-000
TE Connectivity / Raychem Brand
202C621-770-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
202C621-770-0
Search Keywords: C14523000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C14523-000
-
Alias/AKA:202C621-770-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Type:Molded Boot
-
Body Material:Fluoropolymer
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:11.7/8.1 mm
-
Inside Diameter Before Shrinking:22.4/17.8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
57
105 Weeks
can ship
6/5/28
Price (USD)
Qty
Unit Price
57
$68.85
113
$36.77
169
$25.95
225 +
$25.43
Click for Quote
Log in
to unlock special pricing