- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- C11320-000
C11320-000
TE Connectivity / Raychem Brand
HM-101762-1.8-8A
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
HM-101762-1.8-8A
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 76.20 mm
- Label Width = 101.60 mm
- Metalized Polyester Material
- HM Series
Search Keywords: C11320000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C11320-000
-
Alias/AKA:HM-101762-1.8-8A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1800 -
Color:Silver
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2250
15 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
2,250
$2.286
4,500
$1.206
6,750
$0.830
9,000 +
$0.813
Click for Quote
Log in
to unlock special pricing