- Home ›
- All Products›
- C05065-000
C05065-000
TE Connectivity / Raychem Brand
7724S0664-9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
7724S0664-9
Search Keywords: C05065000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C05065-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:77 Ω
-
Wire Size:24 AWG
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Type:Cheminax
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
20 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
625
$18.14
1,250
$9.27
1,875
$6.31
2,500 +
$6.18
Click for Quote
Log in
to unlock special pricing