- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- C03263-000
C03263-000
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 10/10S/10SL Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Shrink Boot Adapters 180° 10/10S/10SL Shell Size Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: C03263000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:C03263-000
-
Alias/AKA:HEX41-AB-45-09-A1-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Adapter Code:41
-
Termination Device Type:Ferrule , HexaShield
-
Sealable:Yes
-
Backshell Material:Aluminum Alloy
-
Adapter Underplating Material:Suitable Material per SAE-AS85049 (500 Hour Salt Spray)
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
TE Connector Interface Code:41
-
Adapter Plating Material:Cadmium (SAE AMS-QQ-P-416, Type II, Class 3)
-
Adapter Angle:45
-
Connector System:Cable-to-Cable
-
Connector Shell Size:09
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$1,062.87
5
$1,060.21
7
$1,057.56
13
$601.09
19
$424.26
25 +
$415.78
Click for Quote
Log in
to unlock special pricing