- Home ›
- All Products›
- BTH1-25-18-4-J-SB
BTH1-25-18-4-J-SB
TE Connectivity / Raychem Brand
BTH1-25-18-4-J-SB
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
BTH1-25-18-4-J-SB
Search Keywords: BTH125184JSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:BTH1-25-18-4-J-SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Body Orientation:Straight
-
Product Length:1.18 in, 30 mm
-
Compatible With Connector Shell Size:25
-
Sealable:Yes
-
Cable Entry Diameter:1.12 in, 28.6 mm
-
Primary Product Plating Material:Passivated (SAE AMS-QQ-P-35 or MIL-S-5002)
-
Primary Product Material:Stainless Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
13 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$150.06
5
$147.81
7
$145.59
14
$89.59
21
$70.93
27 +
$69.51
Click for Quote
Log in
to unlock special pricing