- Home ›
- All Products›
- BTH1-25-15-1-C
BTH1-25-15-1-C
TE Connectivity / Raychem Brand
BTH1-25-15-1-C
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
BTH1-25-15-1-C
Search Keywords: BTH125151C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:BTH1-25-15-1-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Primary Product Material:Aluminum
-
Compatible With Connector Shell Size:25
-
Primary Product Plating Material:Electroless Nickel
-
Cable Entry Diameter:.937 in, 23.8 mm
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Body Orientation:Straight
-
Product Length:1.18 in, 30 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1
$142.98
5
$131.06
10
$127.06
13
$125.79
25
$87.46
38
$68.32
50 +
$66.96
Click for Quote
Log in
to unlock special pricing