- Home ›
- All Products›
- BTH1-25-10-1-ZB
BTH1-25-10-1-ZB
TE Connectivity / Raychem Brand
BTH1-25-10-1-ZB
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
BTH1-25-10-1-ZB
Search Keywords: BTH125101ZB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:BTH1-25-10-1-ZB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Cable Entry Diameter:.622 in, 15.8 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Primary Product Material:Aluminum
-
Primary Product Plating Material:Zinc Cobalt
-
Product Length:1.18 in, 30 mm
-
Compatible With Connector Shell Size:25
-
Body Orientation:Straight
-
Sealable:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
13 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$87.736
2
$79.760
5
$78.560
10
$77.390
13
$76.220
25
$48.780
38
$38.110
50 +
$37.350
Click for Quote
Log in
to unlock special pricing