- Home ›
- All Products›
- BTH1-23-16-4-J-SB
BTH1-23-16-4-J-SB
TE Connectivity / Raychem Brand
BTH1-23-16-4-J-SB
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
BTH1-23-16-4-J-SB
Search Keywords: BTH123164JSB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:BTH1-23-16-4-J-SB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Primary Product Material:Stainless Steel
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Compatible With Connector Shell Size:23
-
Primary Product Plating Material:Passivated (SAE AMS-QQ-P-35 or MIL-S-5002)
-
Product Length:1.18 in, 30 mm
-
Cable Entry Diameter:1 in, 25.4 mm
-
Sealable:Yes
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
13 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$146.62
5
$144.42
7
$142.26
14
$87.54
21
$69.30
27 +
$67.92
Click for Quote
Log in
to unlock special pricing